Part Details for L2P2154KQ1A0170110060EOZ by Songtian Electronics (STE)
Overview of L2P2154KQ1A0170110060EOZ by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2P2154KQ1A0170110060EOZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 275V 150nF -40+125 Metallized Polyester PluginP15mm Film Capacitors ROHS | 210 |
|
$0.0253 / $0.0511 | Buy Now |