Part Details for L2N7002DW1T1G-MS by MSKSEMI
Overview of L2N7002DW1T1G-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2N7002DW1T1G-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 300mA 280mW 1.810V 2 N-Channel SOT-363 MOSFETs ROHS | 2950 |
|
$0.0169 / $0.0302 | Buy Now |