Part Details for L2C5-SPP11211E1900 by Lumileds
Overview of L2C5-SPP11211E1900 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-SPP11211E1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-2048-ND
|
DigiKey | LED COB SUNPLUS COB VIOLET SQU Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$23.4962 / $34.3500 | Buy Now |
DISTI #
997-L2C5SPP1211E1900
|
Mouser Electronics | High Power LEDs - Single Color Purple Emitting LEDs LUXEON SunPlus CoB RoHS: Compliant | 45 |
|
$22.8800 / $28.3900 | Buy Now |
|
Future Electronics | LUXEON SunPlus CoB 1211 Purple 2400 mA 34.8 V LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$18.0800 | Buy Now |
DISTI #
L2C5-SPP11211E1900
|
Avnet Silica | LED Uni-Color Purple Chip LED 2-Pin SMD Tube (Alt: L2C5-SPP11211E1900) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-SPP11211E1900
L2C5-SPP11211E1900 CAD Models
L2C5-SPP11211E1900 Part Data Attributes:
|
L2C5-SPP11211E1900
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-SPP11211E1900
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-09-11 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |