Part Details for L2C5-65701208E1500 by Lumileds
Results Overview of L2C5-65701208E1500 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L2C5-65701208E1500 Information
L2C5-65701208E1500 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L2C5-65701208E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-65701208E1500-ND
|
DigiKey | LED COB LUXEON CL WHT RECT 6500K Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3812 | Buy Now |
DISTI #
997-L2C565701208E15
|
Mouser Electronics | White LEDs White 6500 K 70-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$5.2900 / $6.1000 | Order Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Cool White 6500K CCT 70 CRI min 4637 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$5.6000 | Buy Now |
DISTI #
L2C5-65701208E1500
|
Avnet Silica | LMIL2C565701208E1500 COOLWHITE COB 70 (Alt: L2C5-65701208E1500) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-65701208E1500
L2C5-65701208E1500 CAD Models
L2C5-65701208E1500 Part Data Attributes
|
L2C5-65701208E1500
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-65701208E1500
Lumileds
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-11 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.8 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 15 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |