Part Details for L2C5-40901204E0900 by Lumileds
Overview of L2C5-40901204E0900 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-40901204E0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-40901204E0900-ND
|
DigiKey | LED COB LUXEON WHT RECT 4000K Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1870 | Buy Now |
DISTI #
997-L2C540901204E09
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$3.9600 / $3.9700 | Order Now |
|
Future Electronics | LUXEON Core High Density LED Emitter Neutral White 4000K CCT 90 CRI 2552 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 200Tube |
|
$4.1100 / $4.3700 | Buy Now |
|
Future Electronics | LUXEON Core High Density LED Emitter Neutral White 4000K CCT 90 CRI 2552 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 33Tube |
|
$4.1100 / $4.7600 | Buy Now |
DISTI #
L2C5-40901204E0900
|
Avnet Silica | LED COB Neutral White 4000K 1350mA Tube (Alt: L2C5-40901204E0900) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON Core High Density LED Emitter Neutral White 4000K CCT 90 CRI 2552 lm Typ RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$4.5300 / $4.8600 | Buy Now |
Part Details for L2C5-40901204E0900
L2C5-40901204E0900 CAD Models
L2C5-40901204E0900 Part Data Attributes
|
L2C5-40901204E0900
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-40901204E0900
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | COB |