Part Details for L2C5-30951211E19C0 by Lumileds
Overview of L2C5-30951211E19C0 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30951211E19C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-30951211E19C0-ND
|
DigiKey | LED COB LUXEON WM WHT SQ 3000K Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.0766 | Buy Now |
DISTI #
997-L2C530951211E19C
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$18.4100 | Order Now |
DISTI #
L2C5-30951211E19C0
|
Avnet Silica | LED COB White 3000K 2400mA Tube (Alt: L2C5-30951211E19C0) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |