Part Details for L2C5-30901202FH600 by Lumileds
Overview of L2C5-30901202FH600 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C5-30901202FH600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L2C5-30901202FH
|
Mouser Electronics | High Power LEDs - White Warm-white CoB 90 CRI RoHS: Compliant | 0 |
|
$1.9400 / $2.4400 | Order Now |
|
Future Electronics | LUXEON CoB HD Gen 2 - 1202, 3000K 90CRI, 110lm/W, 1400lm, 15mm x 12mm, 6.5mm LES RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.2200 | Buy Now |