Part Details for L2C5-30901202E09C0 by Lumileds
Overview of L2C5-30901202E09C0 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30901202E09C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1940-5-ND
|
DigiKey | LED COB LUXEON WHT RECT 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9264 | Buy Now |
DISTI #
997-L2C530901202E09C
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 38 |
|
$3.6100 / $6.7800 | Buy Now |
Part Details for L2C5-30901202E09C0
L2C5-30901202E09C0 CAD Models
L2C5-30901202E09C0 Part Data Attributes
|
L2C5-30901202E09C0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-30901202E09C0
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |