Part Details for L2C5-30901202E06C0 by Lumileds
Overview of L2C5-30901202E06C0 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30901202E06C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1939-5-ND
|
DigiKey | LED COB LUXEON WHT RECT 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
393 In Stock |
|
$3.4351 / $7.0900 | Buy Now |
DISTI #
997-L2C530901202E06C
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 88 |
|
$3.4300 / $7.0600 | Buy Now |
|
Future Electronics | LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90 CRI min 651 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 700Tube |
|
$3.6400 / $3.7700 | Buy Now |
|
Future Electronics | LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90 CRI min 651 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.6400 / $4.2200 | Buy Now |
DISTI #
81004487
|
Verical | LED Modules Uni-Color White 2-Pin Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2417 | Americas - 400 |
|
$5.6875 | Buy Now |
DISTI #
L2C5-30901202E06C0
|
Avnet Silica | LUXEON COB CRISP WHITE GEN 2CRISP WHITE COB 90 CRI CCT 3000K CRI 90 (Alt: L2C5-30901202E06C0) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90 CRI min 651 lm Typ RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$4.8500 / $5.2000 | Buy Now |
Part Details for L2C5-30901202E06C0
L2C5-30901202E06C0 CAD Models
L2C5-30901202E06C0 Part Data Attributes
|
L2C5-30901202E06C0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-30901202E06C0
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |