Part Details for L2C5-22901205E1300 by Lumileds
Overview of L2C5-22901205E1300 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-22901205E1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L2C5-22901205E13
|
Mouser Electronics | High Power LEDs - White White 2200 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 90 CRI min 2063 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$4.6000 / $4.8900 | Buy Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 90 CRI min 2063 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$4.6000 / $5.3600 | Buy Now |
DISTI #
L2C5-22901205E1300
|
Avnet Silica | LMIL2C5-22901205E1300 (Alt: L2C5-22901205E1300) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-22901205E1300
L2C5-22901205E1300 CAD Models
L2C5-22901205E1300 Part Data Attributes
|
L2C5-22901205E1300
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-22901205E1300
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-11 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 1.2 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 13 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |