Datasheets
L2C5-22801204E1300 by: Lumileds

Single Color LED,

Part Details for L2C5-22801204E1300 by Lumileds

Overview of L2C5-22801204E1300 by Lumileds

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for L2C5-22801204E1300

Part # Distributor Description Stock Price Buy
DISTI # 997-L2C5-22801204E13
Mouser Electronics High Power LEDs - White White 2200 K 80-CRI, LUXEON CoB Core RoHS: Compliant 0
  • 1 $7.5400
  • 10 $5.4700
  • 50 $5.1600
  • 100 $4.3800
  • 200 $4.3100
  • 500 $3.9400
  • 1,000 $3.7400
$3.7400 / $7.5400 Order Now
Future Electronics LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 80 CRI min 1823 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 600 $3.9600
$3.9600 Buy Now
DISTI # L2C5-22801204E1300
Avnet Silica LED Uni-Color White 1823lm 2200K Chip LED 2-Pin SMD Tube (Alt: L2C5-22801204E1300) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

Part Details for L2C5-22801204E1300

L2C5-22801204E1300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L2C5-22801204E1300 Part Data Attributes

L2C5-22801204E1300 Lumileds
Buy Now Datasheet
Compare Parts:
L2C5-22801204E1300 Lumileds Single Color LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LUMILEDS HOLDING B V
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Date Of Intro 2016-09-11
Additional Feature UL RECOGNIZED
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.9 A
Forward Voltage-Max 37.5 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type COB
Overall Height 0.5 mm
Packing Method TUBE
Shape ROUND
Size 13 mm
Surface Mount YES
Viewing Angle 115 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2C5-22801204E1300 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2C5-22801204E1300 by Lumileds

Select Manufacturer
Which Manufacturer of L2C5-22801204E1300 would you like to use for your alert(s)?
  • Please alert me when L2C5-22801204E1300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L2C5-22801204E1300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2C5-22801204E1300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L2C5-22801204E1300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2C5-22801204E1300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2C5-22801204E1300 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: