Part Details for L2C5-22801202E0600 by Lumileds
Overview of L2C5-22801202E0600 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-22801202E0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L2C522801202E06
|
Mouser Electronics | High Power LEDs - White White 2200 K 80-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$2.4200 / $3.0400 | Order Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 80 CRI min 750 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.6200 | Buy Now |
|
Flip Electronics | Stock | 1400 |
|
RFQ |
Part Details for L2C5-22801202E0600
L2C5-22801202E0600 CAD Models
L2C5-22801202E0600 Part Data Attributes:
|
L2C5-22801202E0600
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-22801202E0600
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-11 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 6.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |