L2C4-40803M03F0900
Lumileds
Description: Visible LED,

Overview of L2C4-40803M03F0900 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L2C4-40803M03F0900 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 1416-L2C4-40803M03F0900-ND
DigiKey LED COB NEUT WHT SQU 4000K Min Qty: 864 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 864 $2.0297
$2.0297 Buy Now
DISTI # 997-L2C440803M3F9
Mouser Electronics High Power LEDs - White White 4000 K 80-CRI, LUXEON CX Plus CoB RoHS: Compliant 0
  • 864 $2.0200
  • 1,008 $1.9700
  • 2,592 $1.9200
$1.9200 / $2.0200 Order Now
Future Electronics LUXEON CX PLUS COB GEN 2 M03 Neutral-white CoB 80 CRI 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 144 Lead time: 5 Weeks Container: Tray 0
Tray
  • 864 $2.0000
$2.0000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 144 1296
  • 144 $2.9100
  • 1,296 $2.7200
$2.7200 / $2.9100 Buy Now

CAD Models for L2C4-40803M03F0900 by Lumileds
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L2C4-40803M03F0900 by Lumileds

L2C4-40803M03F0900
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2019-10-13
Additional Feature
UL RECOGNIZED
Color
NEUTRAL WHITE
Forward Current-Max
0.7 A
Forward Voltage-Max
37 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
0.55 mm
Packing Method
TRAY
Shape
ROUND
Size
9 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. L2C4-40803M03F0900
    Lumileds
    Visible LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2C4-40803M03F0900 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2C4-40803M03F0900 by Lumileds

Select Manufacturer
Which Manufacturer of L2C4-40803M03F0900 would you like to use for your alert(s)?
  • Please alert me when L2C4-40803M03F0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L2C4-40803M03F0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2C4-40803M03F0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L2C4-40803M03F0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2C4-40803M03F0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2C4-40803M03F0900 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: