Part Details for L2C3-2780205E06000 by Lumileds
Overview of L2C3-2780205E06000 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for L2C3-2780205E06000
L2C3-2780205E06000 CAD Models
L2C3-2780205E06000 Part Data Attributes
|
L2C3-2780205E06000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C3-2780205E06000
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |