-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6672
|
Newark | Stepper Motor Controller, -40 To 150Degc, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |Stmicroelectronics L297D013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$5.4300 | Buy Now |
DISTI #
497-3623-1-ND
|
DigiKey | IC MOTOR DRV BIPOLAR/UNIPLR 20SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3934 In Stock |
|
$9.6970 / $15.5200 | Buy Now |
DISTI #
L297D013TR
|
Avnet Americas | Stepper Motor Controller 5V 20-Pin SO T/R - Tape and Reel (Alt: L297D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.9616 / $8.5186 | Buy Now |
DISTI #
511-L297D013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor RoHS: Compliant | 832 |
|
$9.5500 / $15.1500 | Buy Now |
|
STMicroelectronics | Stepper Motor Controllers RoHS: Compliant Min Qty: 1 | 832 |
|
$10.2000 / $14.8500 | Buy Now |
|
Future Electronics | L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$9.4200 | Buy Now |
|
Future Electronics | L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$9.4200 | Buy Now |
|
Future Electronics | L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$9.4200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
L297D013TR
|
Avnet Silica | Stepper Motor Controller 5V 20-Pin SO T/R (Alt: L297D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L297D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L297D013TR
STMicroelectronics
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 80 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L297D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L297D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L297D | Stepper Motor Controller | STMicroelectronics | L297D013TR vs L297D |