Part Details for L296 by STMicroelectronics
Overview of L296 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0495
|
Newark | Dc/Dc Conv, Buck, 100Hz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:9V, Input Voltage Max:46V, Output Current:4A, Ic Case/Package:Multiwatt, No. Of Pins:15Pins Rohs Compliant: Yes |Stmicroelectronics L296 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$6.7400 / $7.8600 | Buy Now |
DISTI #
497-L296-ND
|
DigiKey | IC REG BUCK ADJ 4A 15MULTIWATT Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1684 In Stock |
|
$6.3086 / $11.1200 | Buy Now |
|
STMicroelectronics | HIGH CURRENT SWITCHING REGULATORS RoHS: Compliant Min Qty: 1 | 389 |
|
$7.0800 / $9.6000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 15 Pin, Plastic, ZIP | 42 |
|
$6.1510 / $14.1945 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 4A MULTIWATT15 | 5390 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$4.2500 / $6.5400 | Buy Now |
DISTI #
1094207
|
element14 Asia-Pacific | IC, SWITCHING REG 160W, 296 RoHS: Compliant Min Qty: 1 Container: Each | 1006 |
|
$8.1319 / $10.2595 | Buy Now |
DISTI #
1094207
|
Farnell | IC, SWITCHING REG 160W, 296 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1006 |
|
$7.6919 / $10.4274 | Buy Now |
Part Details for L296
L296 CAD Models
L296 Part Data Attributes:
|
L296
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L296
STMicroelectronics
HIGH CURRENT SWITCHING REGULATORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PLASTIC, POWER PACK-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 46 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 35 V | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for L296
This table gives cross-reference parts and alternative options found for L296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L296P | HIGH CURRENT SWITCHING REGULATORS | STMicroelectronics | L296 vs L296P |