Part Details for L295000NAG by Bulgin
Overview of L295000NAG by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L295000NAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8699
|
Newark | Neon Indicator, Red, 110Vac, Round Rohs Compliant: Yes |Bulgin Limited L295000NAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$2.5800 / $3.9400 | Buy Now |
DISTI #
5831-L295000NAG-ND
|
DigiKey | L295000 RED 110V Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.7100 / $1.7600 | Buy Now |
DISTI #
77313588
|
Verical | Neon, LED and Filament Lamp Indicator Lights RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 5000 |
|
$2.3660 / $2.6320 | Buy Now |
DISTI #
L295000NAG
|
Avnet Abacus | Indicator Neon Clear Wire Leaded (Alt: L295000NAG) RoHS: Compliant Min Qty: 630 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L295000NAG
L295000NAG CAD Models
L295000NAG Part Data Attributes
|
L295000NAG
Bulgin
Buy Now
|
Compare Parts:
L295000NAG
Bulgin
|
Samacsys Manufacturer | Bulgin |