Part Details for L295000NAD by Bulgin
Overview of L295000NAD by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L295000NAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-L295000NAD-ND
|
DigiKey | Panel Mount Indicator Lamps L295 Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$1.3100 / $1.3700 | Buy Now |
DISTI #
167-L295000NAD
|
Mouser Electronics | Panel Mount Indicator Lamps L295000 CLEAR 230V | 792 |
|
$1.3900 / $3.3100 | Buy Now |
DISTI #
77312616
|
Verical | L295000NAD Min Qty: 45 Package Multiple: 1 | Americas - 14000 |
|
$1.7500 / $1.9460 | Buy Now |
DISTI #
L295000NAD
|
Avnet Abacus | Indicator LED 1-LED White 3mA Wire Leaded (Alt: L295000NAD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L295000NAD
L295000NAD CAD Models
L295000NAD Part Data Attributes
|
L295000NAD
Bulgin
Buy Now
|
Compare Parts:
L295000NAD
Bulgin
|
Samacsys Manufacturer | Bulgin |