Part Details for L26B1C881-A7700-000 by Carling Technologies
Overview of L26B1C881-A7700-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L26B1C881-A7700-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L26B1C881-A7700-000-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0510 | Buy Now |
DISTI #
691-L26B1C881A770000
|
Mouser Electronics | Rocker Switches L26B1C881A7700000 RoHS: Compliant | 0 |
|
$26.9700 / $33.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3300 / $29.8200 | Buy Now |
DISTI #
000000000002449455
|
Sager | Rocker Switches L26B1C881A7700000 Min Qty: 1 | 0 |
|
$15.7900 / $33.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3300 / $29.8200 | Buy Now |
Part Details for L26B1C881-A7700-000
L26B1C881-A7700-000 CAD Models
L26B1C881-A7700-000 Part Data Attributes
|
L26B1C881-A7700-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L26B1C881-A7700-000
Carling Technologies
Rocker Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |