Part Details for L260-3.80TM2.5-1 by Calmark
Results Overview of L260-3.80TM2.5-1 by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L260-3.80TM2.5-1 Information
L260-3.80TM2.5-1 by Calmark is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L260-3.80TM2.5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lever Actuated Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 6.26 mm (0.270") -... more RoHS: Compliant |
4 In Stock |
|
$41.0500 / $69.4870 | Buy Now |
|
Master Electronics | Lever Actuated Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 6.26 mm (0.270") -... more RoHS: Compliant |
4 In Stock |
|
$41.0500 / $69.4870 | Buy Now |