Part Details for L25J25R by Ohmite Mfg Co
Overview of L25J25R by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25J25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2281
|
Newark | Resistor, Power, 25 Ohm, 25W, 5%, Resistance:25Ohm, Product Range:L25 Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Length:50.8Mmrohs Compliant: No |Ohmite L25J25R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$5.4000 / $6.7900 | Buy Now |
DISTI #
L25J25R-ND
|
DigiKey | RES CHAS MNT 25 OHM 5% 25W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$5.4666 / $10.5000 | Buy Now |
DISTI #
70584696
|
RS | RES CHAS MNT 25 OHM 5% 25W | Ohmite L25J25R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.8400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
62 In Stock |
|
$5.4200 / $11.3300 | Buy Now |
DISTI #
51670952
|
Verical | Res Wirewound 25 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1738 | Americas - 60 |
|
$7.2540 / $14.7290 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 25 Ohm, 625V, 5±% | 16 |
|
$6.6600 / $9.9900 | Buy Now |
|
Quest Components | Resistor, Wirewound, 25 Ohm, 625V, 5±% | 9 |
|
$6.1500 / $12.3000 | Buy Now |
DISTI #
L25J25R
|
TTI | Wirewound Resistors - Chassis Mount 25watt 25ohm 5% High Power Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for L25J25R
L25J25R CAD Models
L25J25R Part Data Attributes
|
L25J25R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L25J25R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 25ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L25 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |