Consumer Circuits
L2572L-S16-R
Unisonic Technologies Co Ltd
Description: Audio Demodulator, FM, PDSO16, LEAD FREE, SOP-16

Overview of L2572L-S16-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L2572L-S16-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L2572L-S16-R by Unisonic Technologies Co Ltd

L2572L-S16-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
Package Description
LEAD FREE, SOP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
AUDIO DEMODULATOR
Demodulation Type
FM
JESD-30 Code
R-PDSO-G16
Length
10 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.96 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.95 mm
Want to compare parts?
  1. L2572L-S16-R
    Unisonic Technologies Co Ltd
    Audio Demodulator, FM, PDSO16, LEAD FREE, SOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2572L-S16-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2572L-S16-R by Unisonic Technologies Co Ltd

  • Please alert me when L2572L-S16-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L2572L-S16-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2572L-S16-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L2572L-S16-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2572L-S16-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2572L-S16-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: