Part Details for L254XF3S by Dielectric Laboratories Inc
Overview of L254XF3S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L254XF3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1056-ND
|
DigiKey | RF FILTER LOW PASS 12.5GHZ 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
137 In Stock |
|
$107.5348 / $119.9400 | Buy Now |
Part Details for L254XF3S
L254XF3S CAD Models
L254XF3S Part Data Attributes:
|
L254XF3S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
L254XF3S
Dielectric Laboratories Inc
Ceramic LPF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Average Input Power | 15 W | |
Center or Cutoff Frequency (fo/fc) | 12500.5 MHz | |
Filter Type | CERAMIC LPF | |
Height | 2.3622 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e4 | |
Length | 5.588 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.556 mm |