There are no models available for this part yet.
Overview of L22S683JJ1B0095085050EOY by Songtian Electronics (STE)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L22S683JJ1B0095085050EOY by Songtian Electronics (STE)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5% 450V 68nF -40+125 Metallized Polyester PluginP7.5mm Film Capacitors ROHS | 861 |
|
$0.0217 / $0.0453 | Buy Now |