Part Details for L22E355JV1B0290180095EOY by Songtian Electronics (STE)
Overview of L22E355JV1B0290180095EOY by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L22E355JV1B0290180095EOY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% 250V 3.5uF -40��~+125�� Metallized Polyester Plugin,P=27.5mm Film Capacitors ROHS | 175 |
|
$0.1676 / $0.3469 | Buy Now |
|
LCSC | 5% 250V 3.5uF -40+125 Metallized Polyester PluginP27.5mm Film Capacitors ROHS | 175 |
|
$0.1746 / $0.3614 | Buy Now |