Part Details for L22E155KS143220150075EOY by Songtian Electronics (STE)
Overview of L22E155KS143220150075EOY by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L22E155KS143220150075EOY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 250V 1.5uF -40��~+125�� Metallized Polyester Plugin,P=20mm Film Capacitors ROHS | 430 |
|
$0.0762 / $0.1540 | Buy Now |