Part Details for L22DR01 by BACO Controls Inc
Overview of L22DR01 by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L22DR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Emergency Stop Head - 22mm - 40mm Button Diameter - Push-Pull To Reset - Side Yellow Collar. RoHS: Compliant |
13 In Stock |
|
$19.8500 / $27.8600 | Buy Now |
DISTI #
81441802
|
Verical | L22DR01 Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 12 |
|
$27.5210 / $36.2180 | Buy Now |
|
Master Electronics | Emergency Stop Head - 22mm - 40mm Button Diameter - Push-Pull To Reset - Side Yellow Collar. RoHS: Compliant |
13 In Stock |
|
$19.8500 / $27.8600 | Buy Now |