Part Details for L22DQ01-3E01 by BACO Controls Inc
Overview of L22DQ01-3E01 by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5002AI-2E-33E0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5155AECFK-33E0-16.367667 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AI-FK-33E0-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for L22DQ01-3E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
57 In Stock |
|
$26.7200 / $37.5000 | Buy Now |
DISTI #
73576367
|
Verical | L22DQ01-3E01 Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 55 |
|
$33.7440 / $47.0514 | Buy Now |
|
Master Electronics | RoHS: Compliant |
57 In Stock |
|
$26.7200 / $37.5000 | Buy Now |