Part Details for L22-B0-44-620-42A-DA by Carling Technologies
Overview of L22-B0-44-620-42A-DA by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L22-B0-44-620-42A-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L22-B0-44-620-42A-DA-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.2900 | Buy Now |
DISTI #
691-L22B04462042ADA
|
Mouser Electronics | Rocker Switches L22B04462042ADA | 0 |
|
$130.7100 / $162.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.8400 / $155.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.8400 / $155.2700 | Buy Now |
Part Details for L22-B0-44-620-42A-DA
L22-B0-44-620-42A-DA CAD Models
L22-B0-44-620-42A-DA Part Data Attributes
|
L22-B0-44-620-42A-DA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L22-B0-44-620-42A-DA
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 38.1 mm | |
Body Height | 44.7 mm | |
Body Length or Diameter | 92.58 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |