Part Details for L21KE03 by BACO Controls Inc
Overview of L21KE03 by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L21KE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 22mm Black 2 Position Maintained Selector Switch Chrome Bezel RoHS: Compliant |
103 In Stock |
|
$10.0400 / $22.6500 | Buy Now |
DISTI #
81322853
|
Verical | L21KE03 Min Qty: 4 Package Multiple: 2 Date Code: 2344 | Americas - 102 |
|
$13.9230 / $29.4450 | Buy Now |
|
Master Electronics | 22mm Black 2 Position Maintained Selector Switch Chrome Bezel RoHS: Compliant |
103 In Stock |
|
$10.0400 / $22.6500 | Buy Now |