Part Details for L21AH20 by BACO Controls Inc
Overview of L21AH20 by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L21AH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Push Button Head - Spring Return - 22mm Cutout - Illuminated - Flush - Green. RoHS: Compliant |
44 In Stock |
|
$9.2800 / $20.9400 | Buy Now |
DISTI #
84379157
|
Verical | L21AH20 Min Qty: 4 Package Multiple: 2 Date Code: 2342 | Americas - 44 |
|
$12.8830 / $27.2220 | Buy Now |
|
Master Electronics | Push Button Head - Spring Return - 22mm Cutout - Illuminated - Flush - Green. RoHS: Compliant |
44 In Stock |
|
$9.2800 / $20.9400 | Buy Now |