There are no models available for this part yet.
Overview of L21AA01-3E20 by BACO Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7A1-11023-E200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 23P, Bottom contact, Without MYLAR | |
SIT1602BC-33-33E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT8003AI-12-33E-20.00000 | SiTime | SiT8003: Low-Power, Programmable Oscillator |
Price & Stock for L21AA01-3E20 by BACO Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3600 / $24.3700 | Buy Now |