Part Details for L2130PR-010 by AC Connectors
Overview of L2130PR-010 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2130PR-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-L2130PR-010TB-ND
|
DigiKey | 10ft 30A 120/208V L21-30 Cord Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
343 In Stock |
|
$119.8300 / $121.6600 | Buy Now |