Part Details for L2130P by Legrand North America LLC
Overview of L2130P by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2130P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1744
|
Newark | Turnlok Plug, 4P5W, 30A, 120V/208V 3Ph, Nema L21-30P, Connector Type:Electrical Ac Power, Current Rating:30A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:208V, Product Range:- Rohs Compliant: Na |Legrand Pass & Seymour L2130P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$40.5300 | Buy Now |