Part Details for L202021MS02Q by C&K
Overview of L202021MS02Q by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L202021MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2265
|
Newark | L202021Ms02Q |C&k Components L202021MS02Q RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.3300 | Buy Now |
DISTI #
CKN11300-ND
|
DigiKey | SWITCH SLIDE DPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
165 In Stock |
|
$3.0278 / $6.3600 | Buy Now |
DISTI #
611-L202021MS02Q
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$3.4400 / $5.0100 | Order Now |
DISTI #
E02:0323_02343078
|
Arrow Electronics | Switch Slide ON ON DPDT Extended Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2429 | Europe - 50 |
|
$2.7632 / $3.6891 | Buy Now |
DISTI #
70128410
|
RS | Switch, Slide, DPDT, ON-ON,.200" Act W/O Detent,4A,125VAC,28VDC, PC ThruHole, PC Pin | C&K L202021MS02Q RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$6.0600 | Buy Now |
DISTI #
58068817
|
Verical | Switch Slide ON ON DPDT Extended Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2127 | Americas - 150 |
|
$4.1080 / $4.7060 | Buy Now |
DISTI #
83639661
|
Verical | Switch Slide ON ON DPDT Extended Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2429 | Americas - 50 |
|
$2.7650 / $3.6916 | Buy Now |
DISTI #
000000000000594192
|
Sager | Slide Switches Slide Min Qty: 50 | 0 |
|
$3.2100 / $3.7000 | Buy Now |
Part Details for L202021MS02Q
L202021MS02Q CAD Models
L202021MS02Q Part Data Attributes
|
L202021MS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L202021MS02Q
C&K
SLIDE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.79 mm | |
Body Color | BLACK | |
Body Height | 7.32 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.166 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |