Part Details for L2020 by JEDEC
Overview of L2020 by JEDEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADEL2020ANZ | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
ADEL2020ARZ-20-RL | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
ADEL2020ARZ-20 | Analog Devices | IMPROVED ELANTEC 2ND SOUR |
Price & Stock for L2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6144
|
Newark | Choke, 20Mh, 20A, Product Range:-, Inductance:20Mh, Rms Current (Irms):14.1A, Dc Resistance Max:-, Inductance Tolerance:-, Case Dimensions:165Mm X 71Mm Rohs Compliant: Yes |Acme Electric L2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |