Part Details for L2010R160FB by Liket Corp
Overview of L2010R160FB by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2010R160FB
L2010R160FB CAD Models
L2010R160FB Part Data Attributes
|
L2010R160FB
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
L2010R160FB
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 1.22V, 1% +/-Tol, 800ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L2010(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1.22 V |