There are no models available for this part yet.
Overview of L2010K2R00FNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L2010K2R00FNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W0617
|
Newark | L 2010 K 2R00 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay L2010K2R00FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $9.0000 | Buy Now | |
DISTI #
L2010K2R00FNT
|
Avnet Americas | L 2010 K 2R00 F N TR e2 - Custom Tape W/Leader (Alt: L2010K2R00FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.6188 / $8.5672 | Buy Now |
CAD Models for L2010K2R00FNT by Vishay Intertechnologies
Part Data Attributes for L2010K2R00FNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for L2010K2R00FNT
This table gives cross-reference parts and alternative options found for L2010K2R00FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010K2R00FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010K2R00FN | Fixed Resistor, Thin Film, 1W, 2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, GREEN | Vishay Intertechnologies | L2010K2R00FNT vs L2010K2R00FN |
L2010K2R00FB0099 | Fixed Resistor, Thin Film, 1W, 2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | L2010K2R00FNT vs L2010K2R00FB0099 |
L2010K2R00FBT | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 2 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Sfernice | L2010K2R00FNT vs L2010K2R00FBT |
L2010K2R001%NT | Fixed Resistor, Thin Film, 1W, 2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | L2010K2R00FNT vs L2010K2R001%NT |
L2010K2R00FN | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 2 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Sfernice | L2010K2R00FNT vs L2010K2R00FN |