Part Details for L200TWRG4B-3A by LEDtronics Inc
Overview of L200TWRG4B-3A by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L200TWRG4B-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/642nm 3-Pin T-1 3/4 RoHS: Compliant |
917 In Stock |
|
$0.5890 / $8.9300 | Buy Now |
DISTI #
65012687
|
Verical | LED Bi-Color Green/Red 565nm/642nm 3-Pin T-1 3/4 Min Qty: 6 Package Multiple: 3 | Americas - 915 |
|
$0.7733 / $11.3038 | Buy Now |
|
Master Electronics | LED Bi-Color Green/Red 565nm/642nm 3-Pin T-1 3/4 RoHS: Compliant |
917 In Stock |
|
$0.5890 / $8.9300 | Buy Now |
Part Details for L200TWRG4B-3A
L200TWRG4B-3A CAD Models
L200TWRG4B-3A Part Data Attributes
|
L200TWRG4B-3A
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
L200TWRG4B-3A
LEDtronics Inc
Dual Color LED, High Efficiency Red/green, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Nom | 5/6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 55 deg |