L200TWGR4A
LEDtronics Inc
Description: Dual Color LED, Super Red/high Efficiency Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of L200TWGR4A by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L200TWGR4A by LEDtronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED High Efficiency LED RoHS: Compliant 91 In Stock
  • 50 $0.7346
  • 250 $0.7235
  • 500 $0.7127
  • 1,250 $0.7020
  • 2,500 $0.4320
  • 3,750 $0.3420
  • 5,000 $0.3352
$0.3352 / $0.7346 Buy Now
Master Electronics LED High Efficiency LED RoHS: Compliant 91 In Stock
  • 50 $0.7346
  • 250 $0.7235
  • 500 $0.7127
  • 1,250 $0.7020
  • 2,500 $0.4320
  • 3,750 $0.3420
  • 5,000 $0.3352
$0.3352 / $0.7346 Buy Now

CAD Models for L200TWGR4A by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L200TWGR4A by LEDtronics Inc

L200TWGR4A
LEDtronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER RED/HIGH EFFICIENCY GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
50.0/65.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
8.62 mm
Packing Method
BULK
Peak Wavelength
656/565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. L200TWGR4A
    LEDtronics Inc
    Dual Color LED, Super Red/high Efficiency Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for L200TWGR4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L200TWGR4A by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L200TWGR4A by LEDtronics Inc

  • Please alert me when L200TWGR4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L200TWGR4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L200TWGR4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L200TWGR4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L200TWGR4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L200TWGR4A by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: