Part Details for L20000DCV3BL/12VDC/12.0VDC by Laurel Electronics Inc
Results Overview of L20000DCV3BL/12VDC/12.0VDC by Laurel Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L20000DCV3BL/12VDC/12.0VDC Information
L20000DCV3BL/12VDC/12.0VDC by Laurel Electronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for L20000DCV3BL/12VDC/12.0VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8303
|
Newark | Digital Panel Meter Model L20000Dcv3Bl, Input 0-12 Vdc, Display 0-12.0 Vdc Blank Lens, No Button Pad... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.0000 | Buy Now |