Datasheets
L1XN501225KB48 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.2uF, Through Hole Mount, 2530

Part Details for L1XN501225KB48 by KEMET Corporation

Overview of L1XN501225KB48 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L1XN501225KB48

Part # Distributor Description Stock Price Buy
DISTI # M49470X01225KBN
TTI Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 100V 10% CC 5 Min Qty: 1 Package Multiple: 1 Container: WAFL Americas - 0
Buy Now

Part Details for L1XN501225KB48

L1XN501225KB48 Part Data Attributes

L1XN501225KB48 KEMET Corporation
Buy Now Datasheet
Compare Parts:
L1XN501225KB48 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.2uF, Through Hole Mount, 2530
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2530
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 13.842 mm
JESD-609 Code e0
Length 6.335 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Packing Method Box
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 2530
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1XN501225KB48 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1XN501225KB48 by KEMET Corporation

Select Manufacturer
Which Manufacturer of L1XN501225KB48 would you like to use for your alert(s)?
  • Please alert me when L1XN501225KB48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1XN501225KB48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1XN501225KB48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1XN501225KB48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1XN501225KB48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1XN501225KB48 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: