Part Details for L1T2-5080000000000 by Lumileds
Overview of L1T2-5080000000000 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1T2-5080000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1322-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
378 In Stock |
|
$1.0926 / $3.7500 | Buy Now |
DISTI #
997-L1T2-50800
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, LUXEON TX RoHS: Compliant | 1286 |
|
$1.0900 / $3.5200 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Cool White 80 CRI 5000K 230 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Cool White 80 CRI 5000K 230 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 13 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
L1T2-5080000000000
|
Avnet Silica | LED Uni-Color White 247lm 5000K Chip LED 3-Pin SMD T/R (Alt: L1T2-5080000000000) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L1T2-5080000000000
L1T2-5080000000000 CAD Models
L1T2-5080000000000 Part Data Attributes
|
L1T2-5080000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1T2-5080000000000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |