Datasheets
L1SS400T1 by: LRC Leshan Radio Co Ltd

Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),

Part Details for L1SS400T1 by LRC Leshan Radio Co Ltd

Overview of L1SS400T1 by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for L1SS400T1

L1SS400T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L1SS400T1 Part Data Attributes

L1SS400T1 LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
L1SS400T1 LRC Leshan Radio Co Ltd Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A
Rep Pk Reverse Voltage-Max 90 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES

Alternate Parts for L1SS400T1

This table gives cross-reference parts and alternative options found for L1SS400T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1SS400T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SS355L-CB2-R Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 Unisonic Technologies Co Ltd L1SS400T1 vs 1SS355L-CB2-R
L1SS400CST5G Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 LRC Leshan Radio Co Ltd L1SS400T1 vs L1SS400CST5G
1SS355G-CB2-R Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, ULTRA SMALL PACKAGE-2 Unisonic Technologies Co Ltd L1SS400T1 vs 1SS355G-CB2-R
1SS400 Rectifier Diode, Galaxy Semi-Conductor Co Ltd L1SS400T1 vs 1SS400
L1SS400T1G Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 LRC Leshan Radio Co Ltd L1SS400T1 vs L1SS400T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1SS400T1 by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1SS400T1 by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of L1SS400T1 would you like to use for your alert(s)?
  • Please alert me when L1SS400T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1SS400T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1SS400T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1SS400T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1SS400T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1SS400T1 by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: