Part Details for L1SS355T1 by LRC Leshan Radio Co Ltd
Overview of L1SS355T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L1SS355T1
L1SS355T1 CAD Models
L1SS355T1 Part Data Attributes
|
L1SS355T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L1SS355T1
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for L1SS355T1
This table gives cross-reference parts and alternative options found for L1SS355T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1SS355T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355L-CB2-R | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 | Unisonic Technologies Co Ltd | L1SS355T1 vs 1SS355L-CB2-R |
L1SS400CST5G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | L1SS355T1 vs L1SS400CST5G |
1SS355G-CB2-R | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, ULTRA SMALL PACKAGE-2 | Unisonic Technologies Co Ltd | L1SS355T1 vs 1SS355G-CB2-R |
1SS400 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | L1SS355T1 vs 1SS400 |
L1SS400T1G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | L1SS355T1 vs L1SS400T1G |