-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-2056-1-ND
|
DigiKey | LED LUXEON SUNPLS RED 660NM 2835 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17235 In Stock |
|
$0.1786 / $0.8000 | Buy Now |
DISTI #
997-L1SPDRD0002800
|
Mouser Electronics | High Power LEDs - Single Color Deep Red 650 - 670nm LUXEON SunPlus 2835 RoHS: Compliant | 23382 |
|
$0.1830 / $0.7000 | Buy Now |
DISTI #
V72:2272_22741504
|
Arrow Electronics | LED Uni-Color Deep Red 670nm 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2118 Container: Cut Strips | Americas - 21115 |
|
$0.1765 / $0.3301 | Buy Now |
DISTI #
E54:1762_13197712
|
Arrow Electronics | LED Uni-Color Deep Red 670nm 2-Pin T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 5 Weeks | Europe - 8000 |
|
$0.0364 | Buy Now |
|
Future Electronics | 2835 SunPlus Deep Red RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Tape/Mini-Reel | 1950Cut Tape/Mini-Reel |
|
$0.3000 / $0.5350 | Buy Now |
|
Future Electronics | 2835 SunPlus Deep Red RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2050 | Buy Now |
|
Future Electronics | 2835 SunPlus Deep Red RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1900 | Buy Now |
|
Future Electronics | 2835 SunPlus Deep Red RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1900 | Buy Now |
DISTI #
55358010
|
Verical | LED Uni-Color Deep Red 670nm 2-Pin T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2118 | Americas - 21115 |
|
$0.1765 / $0.2793 | Buy Now |
DISTI #
53161500
|
Verical | LED Uni-Color Deep Red 670nm 2-Pin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1SP-DRD0002800000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1SP-DRD0002800000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-11-19 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |