-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470Q01105KEL
|
TTI | Tantalum Capacitors - Solid SMD 1.0UF 500V 10% Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1QL40C105KT36
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1QL40C105KT36
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Length | 11.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4443 | |
Surface Mount | YES | |
Temperature Characteristics Code | BQ | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 10.8 mm |
This table gives cross-reference parts and alternative options found for L1QL40C105KT36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1QL40C105KT36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M49470Q01105KEL | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs M49470Q01105KEL |
HRS305BQ105K6J4 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs HRS305BQ105K6J4 |
L1QJ40C105KT36 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | L1QL40C105KT36 vs L1QJ40C105KT36 |
T49470Q01105KEL | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs T49470Q01105KEL |
M49470Q01105KEK | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs M49470Q01105KEK |
M49470Q01105KEM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs M49470Q01105KEM |
T49470Q01105KEJ | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | L1QL40C105KT36 vs T49470Q01105KEJ |
T49470Q01105KEJ | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs T49470Q01105KEJ |
T49470Q01105KEM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs T49470Q01105KEM |
HRS305BQ105K6K4 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 15% TC, 1uF, Surface Mount, CHIP | L1QL40C105KT36 vs HRS305BQ105K6K4 |