Part Details for L1MX-409012V300000 by Lumileds
Overview of L1MX-409012V300000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1MX-409012V300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1MX-409012V300000TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 2828 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8155 | Buy Now |
DISTI #
997-L1MX409012V30
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON MX Series RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Future Electronics | Neutral-white 12V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.7500 | Buy Now |