Part Details for L1MX-407012V512000 by Lumileds
Results Overview of L1MX-407012V512000 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L1MX-407012V512000 Information
L1MX-407012V512000 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L1MX-407012V512000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9460
|
Newark | Led, Hb, Warm White, 4000K, 1305Lm, Product Range:L1Mx Series, Led Colour:White, Viewing Angle:12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85 |
|
$6.6800 | Buy Now |
DISTI #
1416-L1MX-407012V512000TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 2828 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7675 | Buy Now |
DISTI #
997-L1MX407012V5120
|
Mouser Electronics | White LEDs White 4000 K 70-CRI, LUXEON MX Series RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
DISTI #
L1MX-407012V512000
|
Avnet Silica | LUXEON MX 4000K 70 CRI (Alt: L1MX-407012V512000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$5.7400 | Buy Now |