Part Details for L1MX-307012V500000 by Lumileds
Overview of L1MX-307012V500000 by Lumileds
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1MX-307012V500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1MX-307012V500000TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 2828 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4687 | Buy Now |
DISTI #
997-L1MX307012V50
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, LUXEON MX Series RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | LUXEON MX Warm-white 12V 3000K 5 step 70 CRI RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 17500Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX Warm-white 12V 3000K 5 step 70 CRI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX Warm-white 12V 3000K 5 step 70 CRI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX Warm-white 12V 3000K 5 step 70 CRI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX Warm-white 12V 3000K 5 step 70 CRI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
L1MX-307012V500000
|
Avnet Silica | LED Chip Warm White 3000K 1500mA 2-Pin SMD (Alt: L1MX-307012V500000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L1MX-307012V500000
|
Avnet Silica | LED Chip Warm White 3000K 1500mA 2-Pin SMD (Alt: L1MX-307012V500000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |